TE Connectivity, STRADA Whisper 2.5 (Column) mm, 3.9 (Row) mm Pitch High Speed Backplane Connector, Female, Straight, 6
- RS Stock No.:
- 124-8252
- Mfr. Part No.:
- 2187626-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£115.12
(exc. VAT)
£138.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £115.12 |
5 - 9 | £111.93 |
10 - 24 | £108.90 |
25 + | £106.03 |
*price indicative
- RS Stock No.:
- 124-8252
- Mfr. Part No.:
- 2187626-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Backplane Connector Type | High Speed | |
Gender | Female | |
Number of Contacts | 72 | |
Number of Columns | 6 | |
Number of Rows | 12 | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Pitch | 2.5 (Column) mm, 3.9 (Row) mm | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Voltage Rating | 80 V ac | |
Termination Method | Press Fit | |
Series | STRADA Whisper | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Gender Female | ||
Number of Contacts 72 | ||
Number of Columns 6 | ||
Number of Rows 12 | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Pitch 2.5 (Column) mm, 3.9 (Row) mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 80 V ac | ||
Termination Method Press Fit | ||
Series STRADA Whisper | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- TE Connectivity 3.9 (Row) mm Pitch High Speed Backplane Connector Straight, 6
- TE Connectivity Female 6 Column 72 Way
- ERNI 2.5 (Vertical) mm Pitch High Speed Backplane Connector Vertical
- TE Connectivity Male 8 Column 96 Way
- TE Connectivity Straight 9
- TE Connectivity Male 16 Column
- TE Connectivity Male 6 Column 54
- TE Connectivity Male 8 Column 96